Reduced Price
NIC ComponentsNFI06KR22TRFInductor Surface Mount
Inductor RF Chip Multi-Layer 0.22uH 10% 25MHz 15Q-Factor Ferrite 0.05A 0.8Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ferrite | |
| 0.22u | |
| 10% | |
| 25M | |
| 0.05 | |
| 0.8 | |
| 15 | |
| 25M | |
| 150M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip NFI06KR22TRF surface mount inductor from NIC Components is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 800m Ohm. It has a tolerance of 10%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 150M Hz. This device is made with multi-layer technology. It has an inductance of 220n H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

