Murata ManufacturingNFG0NCN162HL3DCommon Mode Chokes - CMCs
Common Mode Chokes Triple 25Ohm 100MHz 0.1A 1.85Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Signal Line | |
| Triple | |
| 3 | |
| 25 | |
| 100M | |
| 0.1 | |
| 1.85 | |
| 10M | |
| 5VDC | |
| 12.5VDC | |
| Surface Mount | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.95 | |
| 0.73 | |
| 0.45 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

