AmphenolNFD17E09SAFE1CAConnector D-Subminiature
Conn D-Sub SKT 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| SKT | |
| 3/Contact | |
| 250VAC | |
| 500 | |
| -40 | |
| 85 | |
| Copper Alloy | |
| Nickel | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 12.55 | |
| 12.4 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

