onsemiNFAL7565L4BIntelligent Power Modules - IPMs
IPM IGBT 650V 75A 30-Pin DIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Short Circuit/Under Voltage | |
| 650 | |
| 1.55 | |
| 75 | |
| 2500 | |
| 1 | |
| 223 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8 mm |
| Package Width | 31 mm |
| Package Length | 79 mm |
| PCB changed | 30 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 30 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

