Vox Power LtdNEVO+600SAC to DC Power Supplies
AC/DC Power Supply Octal-OUT 40V 0.8A 600W 21-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Enclosed | |
| AC/DC | |
| 600 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC(Max) | |
| 6 | |
| 47 to 63 | |
| 89 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| 600 | |
| Mounting | Screw |
| Package Height | 41 |
| Package Width | 77.7 |
| Package Length | 133.75 |
| PCB changed | 21 |
| 21 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

