Vox Power LtdNEVO+1200SAC to DC Power Supplies
AC/DC Power Supply Octal-OUT 5V/12V/24V/48V/12V/24V/12V/24V 25A/15A/7.5A/3.75A/5A/3.125A/25A/15A 1200W 21-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 8 | |
| Fixed | |
| 5|12|24|48 | |
| 25|15|7.5|3.75|5|3.125 | |
| 1200 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC(Max) | |
| 5mV|12mV|24mV|48mV | |
| 50mV|100mV|150mV|300mV | |
| 12 | |
| 50|60 | |
| 89 | |
| Yes | |
| Screw Terminal Block | |
| No | |
| 50mV|120mV|240mV|480mV | |
| No | |
| -20 | |
| 70 | |
| 1200 | |
| Mounting | Screw |
| Package Height | 41 |
| Package Width | 146.75 |
| Package Length | 152 |
| PCB changed | 21 |
| 21 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

