| Compliant | |
| 7A994 | |
| Active-Unconfirmed | |
| 8542.31.00.75 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1575.42 | |
| 2.7 | |
| 3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.4 |
| Package Width | 12.2 |
| Package Length | 16 |
| PCB changed | 24 |
| 24 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
