u-bloxNEO-M8N-0-12Cellular Modules
GPS/GLONASS/Galileo/QZSS/BeiDou Cellular Module 24-Pin LLCC Module
| Compliant | |
| 7A994 | |
| Active | |
| 8526.91.00.20 | |
| Automotive | No |
| PPAP | No |
| No | |
| No | |
| No | |
| SPI/UART/USB | |
| 2.7V | |
| 3.3V | |
| 3.6V | |
| 67(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| GPS/GLONASS/Galileo/QZSS/BeiDou | |
| Mounting | Surface Mount |
| Package Height | 2.4 |
| Package Width | 12.2 |
| Package Length | 16 |
| PCB changed | 24 |
| Standard Package Name | LCC |
| Supplier Package | LLCC Module |
| 24 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
