Lumberg Holding GmbH & Co. KGNEK/J 250Connector Power
Conn Power RCP 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power | |
| RCP | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| Straight | |
| 1 | |
| 24VDC | |
| 100 | |
| 30 | |
| -20 | |
| 70 | |
| 5000 | |
| Bulk | |
| 10.6 | |
| 41 | |
| Cable Mount | |
| Nickel | |
| Brass |
Easily connect a power supply to a circuit with this NEK/J 250 power connector from Lumberg. This RCP connector's 2 contacts that are made out of brass and plated with nickel. It has a straight body orientation. It has a maximum voltage rating of 12 VDC. This connector has a single port. It has a receptacle type gender. NEK/J 250 is housed in polyamide. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.6 mm long and 41 mm. Its 2 terminals use the solder termination method. This power connector has a minimum operating temperature of -20 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

