Reduced Price
NIC ComponentsNEDL106M2.5V12.5X25FCapacitor Electric Double Layer- Supercaps
Cap Supercap 10F 2.5V 20% (12.5 X 25mm) Radial Cylindrical 5mm 5000uA 0.2 Ohm 1000h 70°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 10F | |
| 20% | |
| 2.5VDC | |
| 0.2 | |
| Standard | |
| 5000 | |
| 1000 | |
| Polar | |
| -25 | |
| 70 | |
| Cylindrical | |
| Radial | |
| 2 | |
| 12.5 X 25 | |
| 12.5 | |
| 25 | |
| 0.6 | |
| Through Hole | |
| 5 |
NIC Components has the solution with their NEDL106M2.5V12.5X25F ultracapacitor, which can handle more frequent charge and discharge cycles than rechargeable batteries. It can withstand a voltage of 2.5 VDC. This super capacitor has a maximum operating temperature of 70 °C. Its leakage current is 5000 μA. This part has a pitch of 5 mm. Its capacitance value is 10F. The NEDL106M2.5V12.5X25F super capacitor has a radial termination style. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 12.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

