Lumberg Holding GmbH & Co. KGNEB 1 RConnector Power
Conn Power RCP 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power | |
| RCP | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| Right Angle | |
| 3 | |
| 34VDC | |
| Bulk | |
| 12 | |
| 17.5 | |
| 14.5 | |
| Through Hole | |
| Tin |
This NEB 1 R power connector from Lumberg comes in a variety of types to support AC or DC power entry modules. This RCP connector has 2 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 34 VDC. It has a receptacle type gender. This connector has a single port. This device has a maximum current rating of 3 A. NEB 1 R is housed in polyoxymethylene. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12 mm long, 14.5 mm tall and 17.5 mm deep. Its 2 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

