| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | RJ-45 |
| Gender | F |
| Number of Terminals | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Category Number | Cat 6 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1.5/Contact |
| Maximum Voltage Rating | 57V |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 50 |
| Mating Cycle (Cycles) | 1000 |
| Shell Material | Zinc Die Cast |
| Shell Plating | Nickel |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Product Style | Single |
| Product Length (mm) | 26 |
| Product Depth (mm) | 44.55 |
| Product Height (mm) | 31 |
| Mounting | Panel Mount |