IntelNE80546PG0881M S L8K2Microprocessors - MPUs
MPU Pentium® 4 Processor 540 90nm 3.2GHz 478-Pin FCPGA4
| Compliant with Exemption | |
| 3A991.a.1 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Pentium® 4 Processor 540 | |
| Pentium 4 | |
| 1 | |
| 3200 | |
| 1.25 | |
| 1.4 | |
| Mounting | Through Hole |
| Package Height | 3.85(Max) mm |
| Package Width | 35.05(Max) mm |
| Package Length | 35.05(Max) mm |
| PCB changed | 478 |
| Standard Package Name | PGA |
| Supplier Package | FCPGA4 |
| 478 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
