| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 90 | |
| ±8 | |
| Dual | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 7.11(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Does your project require high-performance, low-noise signal gain? Then this NE592N8G video distribution amplifier from ON Semiconductor will be absolutely essential! It has a maximum of ±8 V. This video amplifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. This product comes in rail packaging to keep individual parts separated and protected. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
