California Eastern LaboratoriesNE3514S02-T1C-ARF FETs
Trans RF FET N-CH 4V 0.07A 4-Pin Case S-02 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| Single Dual Source | |
| JFET | |
| N | |
| 1 | |
| 4 | |
| -3 | |
| 0.07 | |
| 0.055 | |
| 165 | |
| 10 | |
| 20000 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 2.6 |
| Package Length | 2.6 |
| PCB changed | 4 |
| Supplier Package | Case S-02 |
| 4 |
Are you looking for a device with a high input electrical resistance? California Eastern Laboratories brings you their NE3514S02-T1C-A JFET transistor. Its maximum power dissipation is 165 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single dual source configuration. This junction field effect transistor has an operating temperature range of -65 °C to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
