Murata Power SolutionsNDY1212CDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 9 | |
| 12 | |
| 18 | |
| 12 | |
| 0.25 | |
| 3 | |
| 1000VDC | |
| DC/DC | |
| 560 | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 78(Min) | |
| -40 | |
| 85 | |
| 6.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7 |
| Package Width | 14.66 |
| Package Length | 32.26 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 | |
| Lead Shape | Through Hole |
The NDY1212C DC to DC converter and switching regulator module from Murata Power Solutions can help you adjust the voltage to meet your specifications. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

