Murata ManufacturingNDY0505CDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| NDY0505C | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 9 | |
| 5 | |
| 0.6 | |
| 3 | |
| 1000VDC | |
| DC/DC | |
| 560 | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 66(Min) | |
| -40 | |
| 85 | |
| 6.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7 |
| Package Width | 14.66 |
| Package Length | 32.26 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

