Stanley Electric Co., LtdNDU1104ESE-365-TRLEDs
LED Uni-Color Ultraviolet 365nm 2-Pin SMD EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Ultraviolet | |
| 1 | |
| GaN | |
| Circular | |
| Water Clear | |
| Top Mount | |
| 950mW | |
| 365 | |
| 130 | |
| 700 | |
| 4.3 | |
| 3.6 | |
| -10 | |
| 85 | |
| No | |
| Ultraviolet | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.05 |
| Package Width | 3.5 |
| Package Length | 3.5 |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

