| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 1 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1500 | |
| ±30 | |
| 2.5 | |
| 100 | |
| 1000 | |
| 10500@10V | |
| 34@10V | |
| 34 | |
| 650@30V | |
| 2500 | |
| 47 | |
| 24 | |
| 140 | |
| 15 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Width | 4.8 mm |
| Package Length | 15.6 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3P |
| 3 | |
| Lead Shape | Through Hole |
Amplify electronic signals and switch between them with the help of ON Semiconductor's NDTL03N150CG power MOSFET. Its maximum power dissipation is 2500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
