onsemiNDS332PMOSFETs

Trans MOSFET P-CH 20V 1A 3-Pin SOT-23 T/R

Total In Stock: 127,439 parts

Regional Inventory: 125,244

    Total$0.57Price for 1

    125,244 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2503+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Philippines
         
      • Price: $0.5703
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2503+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Philippines
      • In Stock: 5,244 parts
      • Price: $0.5703
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Philippines
      • In Stock: 120,000 parts
      • Price: $0.1400
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2503+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,195 parts
      • Price: $0.8679

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.