onsemiNDS0610MOSFETs

Trans MOSFET P-CH 60V 0.12A 3-Pin SOT-23 T/R

Import TariffMay apply to this part

Total In Stock: 112,916 parts

Regional Inventory: 55,916

    Total$0.38Price for 1

    55,916 In stock: Ships in 3 days

    • Service Fee  $7.00

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.3769
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 1,916 parts
      • Price: $0.3769
    • (3000)

      Ships in 3 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2428+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 54,000 parts
      • Price: $0.0910
    • (3000)

      Ships in 5 days

      Ships from:
      Netherlands
      Date Code:
      2545+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 57,000 parts
      • Price: $0.0932

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.