MEAN WELLNDR-75-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 1.6A 76.8W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 1.6 | |
| 76.8 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.45(Typ) | |
| 47 to 63 | |
| ±1 | |
| 89(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 150mV(Max) | |
| No | |
| -20 | |
| 70 | |
| 510 | |
| Mounting | DIN Rail |
| Package Height | 125.2 mm |
| Package Width | 35 mm |
| Package Length | 102 mm |
| PCB changed | 7 |
| 7 |
With this NDR-75-48 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 48 V and maximum output power of 76.8 W. This part's single output can handle a current up to 1.6 A. This part has a temperature range of -20 °C to 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

