NKK SwitchesNDFR16PSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Screwdriver 0.1A 5VDC PC Pins 1250Cycles 2.54mm Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| DIP Rotary Switch | |
| Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 250VAC | |
| 1000 | |
| 80 | |
| 1250 | |
| 1250 | |
| Hexadecimal | |
| 0 | |
| Construction/(Actuator/Housing)/(Base/Housing)/Epoxy/Process | |
| Construction/(Actuator/Housing)/(Base/Housing)/Terminals/N/A | |
| N/A/N/A/N/A/Epoxy/Process | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 5.08 | |
| Straight | |
| -25 | |
| 75 | |
| Tray | |
| 7.92 | |
| 7.92 | |
| 5.2 | |
| 7.92 | |
| 7.92 | |
| 5.2 |
Thanks to the NDFR16P dual in-line package switch from NKK Switches, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -25 °C to 75 °C. The NDFR16P DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 7.92 mm long, 5.2 mm tall and 7.92 mm deep. The maximum DC voltage rating is 5 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

