NKK SwitchesNDFC10HSwitch DIP
Switch DIP N.O./N.C. SP10T 10 Screwdriver 0.1A 5VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Rotary Switch | |
| Screwdriver | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 250VAC | |
| 1000 | |
| 80 | |
| 2000 | |
| 2000 | |
| Decimal Complement | |
| 0 | |
| Construction/(Actuator/Housing)/(Base/Housing)/Epoxy/Process | |
| Construction/(Actuator/Housing)/(Base/Housing)/Terminals/N/A | |
| N/A/N/A/N/A/Epoxy/Process | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 5.08 | |
| Right Angle | |
| -25 | |
| 75 | |
| Tray | |
| 8.4 | |
| 11 | |
| 7.92 | |
| 8.4 | |
| 11 | |
| 7.92 |
By acting as a series of switches, the NDFC10H dual in-line package switch from NKK Switches is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP10T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 75 °C. The NDFC10H DIP switch has a PC pin termination style. The maximum DC voltage rating is 5 VDC. This product is 8.4 mm long, 7.92 mm tall and 11 mm deep. This product's terminal pitch is 2.54 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

