50-75% Off

Amphenol Communications SolutionsND9BCB2B0B

ix Industrial IP20, Input output connectors, Cable, ix to ix, Type B, 2.0m, 26AWG 10 Wire Cable, PVC, Cat 6A

Overview

ix Industrial™ connectors enable IoT connectivity for Ethernet and other Industrial protocols through all levels of an operation from the Enterprise/Cloud to the sensors/actuators at the factory floor. These 10mm pitch connectors featuring 2-point metal latches are just 25% of the size of an RJ45 connector, and as such allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level (10GBASE-T), and feature 360° shielding through the mated pair for superior EMI protection.


  • • Increased port density compared to RJ45
  • • High data rate performance for 10G Ethernet, with PoE capability
  • • Excellent EMI protection for noisy environments
  • • Robust 2 point metal latches for secure mating
  • • Fully intermateable with ix Industrial™ products from other authorized vendors


Applications


  •  Data
  • •  Switches
  • •  Traffic Control
  • •  Monitoring systems

  •  Medical
  • •  Healthcare
  • •  Medical equipment

  •  Industrial & Instrumentation
  • •  Industrial Internet of Things (IIoT)
  • •  Factory/Process Automation
  • •  Robotics
  • •  Building Automation
  • •  Test Equipment


Features and Benefits


  •  Features
  • •  Complies with IEC61076-3-124
  • •  75% smaller than RJ45
  • •  10 position connector with Cat6A 10GBASE-T performance and PoE capability
  • •  360° shielding through mated pair
  • •  2-point metal latching
  • •  Heavy duty shield solder hold-down tabs on PCB mount receptacles
  • •  5000 mating cycles
  • •  Field terminable IDC plugs with solder options
  • •  Keyed Housings (Type-A, -B, -C)


  •  Benefits
  • •  Fully qualified second source intermateable with other vendors' products
  • •  10mm connector pitch provides greater port density
  • •  Supports Ethernet/IP and common protocols including Profinet, DeviceNet, EtherCAT, Modbus and others
  • •  Provides excellent EMI immunity for use in electrically noisy environments
  • •  Extremely robust mating to prevent accidental disconnection, and more durable than RJ45 latch
  • •  Provides secure connection to the PCB protecting SMT joint integrity under mechanical stresses
  • •  High durability
  • •  Ease of custom cabling or repair in the field with IDC contacts
  • •  Solder version for high volume assembly
  • •  Controlled mating for Ethernet, Signal/Bus, other ports

199 parts: Ships in 2 days

    Total$68.40Price for 2

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 199 parts
      • Price: $34.20

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.