Amphenol Communications SolutionsND9ACB2B0ACable Assembly Other
ix Industrial IP20, Input output connectors, Cable, ix to ix, Type A, 2.0m, 26AWG 8 Wire Cable, PVC, Cat 6A
Overview
ix Industrial™ connectors enable IoT connectivity for Ethernet and other Industrial protocols through all levels of an operation from the Enterprise/Cloud to the sensors/actuators at the factory floor. These 10mm pitch connectors featuring 2-point metal latches are just 25% of the size of an RJ45 connector, and as such allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level (10GBASE-T), and feature 360° shielding through the mated pair for superior EMI protection.
- • Increased port density compared to RJ45
- • High data rate performance for 10G Ethernet, with PoE capability
- • Excellent EMI protection for noisy environments
- • Robust 2 point metal latches for secure mating
- • Fully intermateable with ix Industrial™ products from other authorized vendors
Applications
- Data
- • Switches
- • Traffic Control
- • Monitoring systems
- Medical
- • Healthcare
- • Medical equipment
- Industrial & Instrumentation
- • Industrial Internet of Things (IIoT)
- • Factory/Process Automation
- • Robotics
- • Building Automation
- • Test Equipment
Features and Benefits
- Features
- • Complies with IEC61076-3-124
- • 75% smaller than RJ45
- • 10 position connector with Cat6A 10GBASE-T performance and PoE capability
- • 360° shielding through mated pair
- • 2-point metal latching
- • Heavy duty shield solder hold-down tabs on PCB mount receptacles
- • 5000 mating cycles
- • Field terminable IDC plugs with solder options
- • Keyed Housings (Type-A, -B, -C)
- Benefits
- • Fully qualified second source intermateable with other vendors' products
- • 10mm connector pitch provides greater port density
- • Supports Ethernet/IP and common protocols including Profinet, DeviceNet, EtherCAT, Modbus and others
- • Provides excellent EMI immunity for use in electrically noisy environments
- • Extremely robust mating to prevent accidental disconnection, and more durable than RJ45 latch
- • Provides secure connection to the PCB protecting SMT joint integrity under mechanical stresses
- • High durability
- • Ease of custom cabling or repair in the field with IDC contacts
- • Solder version for high volume assembly
- • Controlled mating for Ethernet, Signal/Bus, other ports
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Ethernet | |
| 10 to 10 | |
| M-M | |
| IX | |
| IX | |
| 2 | |
| Crimp-Crimp | |
| 26 | |
| 60VDC|50VAC | |
| -55 | |
| 85 | |
| Bag | |
| Polyvinyl Chloride | |
| Gold | |
| Copper Alloy | |
| 1.5/Contact | |
| Straight to Straight |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

