NKK SwitchesND3FR16BSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 1250Cycles 2.54mm SMD Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Rotary Switch | |
| Flush Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 250VAC | |
| 1000 | |
| 80 | |
| 1250 | |
| 1250 | |
| Hexadecimal | |
| 0 | |
| Construction/(Actuator/Housing)/(Base/Housing)/Epoxy/Process | |
| Construction/(Actuator/Housing)/(Base/Housing)/Terminals/N/A | |
| N/A/N/A/N/A/Epoxy/Process | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 9.3 | |
| Straight | |
| -25 | |
| 85 | |
| Tray | |
| 10 | |
| 10 | |
| 5.6 | |
| 10 | |
| 10 | |
| 5.6 |
The ND3FR16B dual in-line package switch, developed by NKK Switches, can give you electronic flow control within your printed circuit board. It has a SP16T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The ND3FR16B DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 10 mm long, 5.6 mm tall and 10 mm deep. The maximum DC voltage rating is 5 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

