KYOCERA AVX Components CorporationND09P00222K--Thermistors
Thermistor NTC 2.2K Ohm 10% 2-Pin Radial 4220K -5 to -4.5 Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -5 to -4.5 | |
| -4.7%/°C | |
| 30 | |
| 15 to 40 | |
| 4220 | |
| 4100 to 4300 | |
| ±3% | |
| -55 | |
| 150 | |
| 2200 | |
| 1500 to 6000 | |
| ±10 | |
| ±10 to ±15 | |
| 900m | |
| Temperature Measurement|Temperature Regulation|Detection|Compensation | |
| Epoxy | |
| 5.08 | |
| 12.5(Max) | |
| Bulk | |
| 9.5(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
