NXP SemiconductorsNCX2202GW,125Linear Comparators
Comparator Single R-R I/O 5.5V 5-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 70 | |
| 80 | |
| 800(Typ) | |
| Open Drain | |
| 5.5 | |
| 30@5.5V | |
| 1.3 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 0.006(Typ)@5.5V | |
| 250 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.25(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 5 | |
| Lead Shape | Gull-wing |
Using this NCX2202GW,125 comparator circuit from NXP Semiconductors, you can compare voltage and current signals in your electronics project. Its maximum power dissipation is 250 mW. It has an open drain output. This comparator has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip. Its typical PSRR is 80 dB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

