NXP SemiconductorsNCX2200GM,132Linear Comparators
Comparator Single R-R I/O 5.5V 6-Pin XSON T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 70 | |
| 80 | |
| 800(Typ) | |
| Complementary | |
| 5.5 | |
| 30@5.5V | |
| 1.3 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 0.006(Typ)@5.5V | |
| 250 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.45 mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 6 |
Interface digital logic circuits using this NCX2200GM,132 comparator circuit from NXP Semiconductors into your circuit design. Its maximum power dissipation is 250 mW. This comparator has a temperature range of -40 °C to 85 °C. Its typical PSRR is 80 dB. This device uses a single power supply. It has a single channel per chip.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

