onsemiNCV8711BMTW330TBGLinear Regulators
LDO Regulator Pos 3.3V 0.1A 6-Pin WDFNW EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.1 | |
| 2.7 | |
| 18 | |
| 0.355@100mA | |
| 0.2%Vo | |
| 0.4%Vo | |
| 0.003 | |
| 67°C/W | |
| 89°C/W | |
| Over Current Protection|Thermal Shutdown Protection | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | WDFNW EP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

