onsemiNCV8711ASN330T1GLinear Regulators
LDO Regulator Pos 3.3V 0.1A 5-Pin TSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.1 | |
| 2.7 | |
| 18 | |
| 0.355@100mA | |
| 0.2%Vo | |
| 0.4%Vo | |
| 0.0025 | |
| 178°C/W | |
| 93°C/W | |
| Over Current Protection|Thermal Shutdown Protection | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

