onsemiNCV8570BMN280R2GLinear Regulators
LDO Regulator Pos 2.8V 0.2A Automotive 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 2.8 | |
| 0.2 | |
| 2.5 | |
| 5.5 | |
| 0.205@200mA|0.165@150mA | |
| 0.1%/V | |
| 5mV | |
| 0.13 | |
| 153°C/W | |
| Thermal Shutdown Protection|Excellent Line and Load Regulation|Current Limit | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 2.2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
