onsemiNCV8570BMN180R2GLinear Regulators

LDO Regulator Pos 1.8V 0.2A Automotive 6-Pin DFN EP T/R

This LDO NCV8570BMN180R2G linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2.5 V and 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 5mV and line regulation of 0.1%/V you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a maximum operating temperature of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.1277
    1. 3000+$0.1277
    2. 6000+$0.1251
    3. 9000+$0.1250
    4. 12000+$0.1238
    5. 15000+$0.1227
    6. 24000+$0.1202
    7. 30000+$0.1193
    8. 60000+$0.1181
    9. 120000+$0.1169

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.