onsemiNCV8560SN330T1GLinear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100

Maintain a steady voltage level with this LDO NCV8560SN330T1G linear regulator from ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.15@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 1.75 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 30mV and line regulation of 10mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.3677
    1. 3000+$0.3677
    2. 6000+$0.3640
    3. 9000+$0.3604
    4. 12000+$0.3568
    5. 15000+$0.3532
    6. 24000+$0.3497
    7. 30000+$0.3462
    8. 60000+$0.3427
    9. 120000+$0.3393

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.