onsemiNCV8560SN130T1GLinear Regulators

LDO Regulator Pos 1.3V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100

Stable power is ideal for better processing this LDO NCV8560SN130T1G linear regulator developed by ON Semiconductor will help do so. Its typical dropout voltage at current is 0.15@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 1.75 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 1.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 20mV and line regulation of 10mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.3677
    1. 3000+$0.3677
    2. 6000+$0.3640
    3. 9000+$0.3604
    4. 12000+$0.3568
    5. 15000+$0.3532
    6. 24000+$0.3497
    7. 30000+$0.3462
    8. 60000+$0.3427
    9. 120000+$0.3393

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.