onsemiNCV8560MN150R2GLinear Regulators

LDO Regulator Pos 1.5V 0.15A 6-Pin DFN EP T/R Automotive AEC-Q100

Use the LDO NCV8560MN150R2G linear regulator from ON Semiconductor to maintain a constant output voltage. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.15@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 1.75 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. A load regulation of 20mV and line regulation of 10mV is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

1,400 parts: Ships tomorrow

    Total$0.39Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,400 parts
      • Price: $0.3861

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.