onsemiNCV8187ADTADJRKGLinear Regulators
LDO Regulator Pos 0.8V to 5.2V 1.2A 5-Pin(4+Tab) DPAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 0.8 to 5.2 | |
| 1.2 | |
| 1.5 | |
| 5.5 | |
| 40uV/V(Typ) | |
| 2uV/mA(Typ) | |
| 0.045 | |
| Current Limit|Thermal Shutdown Protection | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

