50-75% Off
onsemiNCV8177BMX180TCGLinear Regulators
LDO Regulator Pos 1.8V 0.5A 4-Pin XDFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 1.8 | |
| 0.5 | |
| 1.6 | |
| 5.5 | |
| 0.305@500mA | |
| 0.02%/V(Typ) | |
| 1mV(Typ) | |
| 0.09 | |
| 223°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | XDFN EP |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

