onsemiNCV8164AML150TCGLinear Regulators
LDO Regulator Pos 1.5V 0.3A 8-Pin DFNW EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.5 | |
| 0.3 | |
| 1.6 | |
| 5.5 | |
| 0.295@300mA | |
| 0.5mV/V(Typ) | |
| 2mV(Typ) | |
| 0.04 | |
| 50°C/W | |
| 142°C/W | |
| Current Limit|Thermal Protection | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFNW EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

