onsemiNCV8154MN300300TBGLinear Regulators
LDO Regulator Pos 3V3V 0.3A/0.3A Automotive AEC-Q100 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 2 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.3|3 | |
| 0.3 | |
| 1.9 | |
| 5.25 | |
| 0.29@300mA|0.27@300mA | |
| 0.02%/V(Typ) | |
| 15mV(Typ) | |
| 0.2 | |
| 109°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

