Reduced Price
onsemiNCV8135BMT040TBGLinear Regulators
LDO Regulator Pos 0.4V 0.5A 6-Pin WDFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.5(Typ) | |
| Fixed | |
| 0.4 | |
| 0.5 | |
| 0.4 | |
| 5.5 | |
| 0.1@500mA | |
| 0.01%/V(Typ) | |
| 0.5mV(Typ) | |
| 0.055 | |
| 97°C/W | |
| Current Limit|Short Circuit Protection | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

