onsemiNCV81071BZR2GGate and Power Drivers
Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin MSOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Side | |
| Inverting|Non-Inverting | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 8(Typ) | |
| 8(Typ) | |
| 20(Typ) | |
| CMOS|TTL | |
| 4.5 | |
| 20 | |
| 1.4(Typ) | |
| 1 | |
| 2 | |
| 5(Typ) | |
| 0.8 | |
| -40 | |
| 140 | |
| Automotive | |
| 1(Typ) | |
| 1(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

