onsemiNCV809RTRGSupervisory Circuits
Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 460 | |
| Active Low/Push-Pull | |
| 0.25um | |
| 2.59 | |
| 2.63 | |
| 2.66 | |
| 1.2 to 4.9 | |
| 1 | |
| 5.5 | |
| 0.8(Typ) | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

