onsemiNCV78M05BDTRKGLinear Regulators

Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100

Stable power is ideal for better processing this standard NCV78M05BDTRKG linear regulator developed by ON Semiconductor will help do so. Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a maximum voltage of 35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 100mV and line regulation of 50mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Total In Stock: 800,000 parts

Regional Inventory: 742,500

    Total$0.24Price for 1

    742,500 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2503+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Malaysia
         
      • Price: $0.2418
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2503+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 5,000 parts
      • Price: $0.2418
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2528+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 737,500 parts
      • Price: $0.2235
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2540+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 57,500 parts
      • Price: $0.2300

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.