onsemiNCV78L05ABDR2GLinear Regulators
Standard Regulator Pos 5V 0.1A 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.1 | |
| 6.7 | |
| 30 | |
| 150mV | |
| 60mV | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this standard NCV78L05ABDR2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which does not exceed 30 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 60mV and line regulation of 150mV is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

