onsemiNCV78763DQ6AR2GLED Drivers
LED Driver 60 Segment 40000uA Supply Current Automotive AEC-Q100 36-Pin SSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 60 | |
| 4 | |
| 40 | |
| 12|15|18|24|5|9 | |
| 68(Max) | |
| 40000 | |
| 1600 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.6(Max) mm |
| Package Width | 7.5 mm |
| Package Length | 10.3 mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | SSOP EP |
| 36 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

