onsemiNCV7809BTGLinear Regulators
Standard Regulator Pos 9V 1A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 9 | |
| 1(Min) | |
| 11 | |
| 35 | |
| 32mV | |
| 35mV | |
| 8 | |
| 65°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.28(Max) mm |
| Package Width | 4.82(Max) mm |
| Package Length | 10.28(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
