onsemiNCV7726DQAR2GMotor Controller and Driver ICs
Full-Bridge PWM Gate Driver Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Motor Driver | |
| DC Motor | |
| -0.3 to 40 | |
| 0.5 | |
| 3.15 | |
| 3.15 to 5.25 | |
| 5.25 | |
| 5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 8.64 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP N EP |
| 24 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

