| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Minimum Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 28 |
| Typical Operating Supply Voltage (V) | 9|12|15|18|24 |
| Maximum Supply Current (uA) | 10000 |
| Maximum Output Current (mA) | 60 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 8.64 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP EP |
| Pin Count | 24 |